onsemi LP2951CN-3.0G

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PolarityPositive
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN-3.0G.

Farnell
Datasheet23 pages12 years ago
Datasheet22 pages5 years ago
onsemi
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LP2951CN-3.0G.

Related Parts

Descriptions

Descriptions of onsemi LP2951CN-3.0G provided by its distributors.

LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%
Linear Voltage Regulator, LDO, Low Power, 100 mA, with Error Flag Output, V out : 3.0 V; 1.0%
Fixed/Adjustable Positive LDO Regulator, 2.928V Min, 3.072V Max, 0.45V Dropout, PDIP8
LDO Regulator Pos 3V 0.1A 8-Pin PDIP Rail

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2951CN-3.0G.
  • LP2951CN3.0G

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Accuracy1 %
Dropout Voltage350 mV
Input Bias Current75 µA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage3 V
Output Voltage Accuracy1 %
PolarityPositive
Reference Voltage1.26 V

Documents

Download datasheets and manufacturer documentation for onsemi LP2951CN-3.0G.

Farnell
Datasheet23 pages12 years ago
Datasheet22 pages5 years ago
onsemi
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago