Texas Instruments LMZ34202RVQT

4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins43
Technical
Ambient Temperature Range High105 °C
Efficiency92 %
FeaturesOCP, OTP, UVLO
Max Duty Cycle90 %
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current2 A
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current600 µA
Number of Outputs1
Output Current2 A
Output Voltage7.5 V
PackagingCut Tape
Schedule B8542390000
TopologyBuck-Boost
Voltage - Output 17.5 V
Dimensions
Height0 m
Length10 mm
Thickness4.3 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ34202RVQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet31 pages7 years ago
element14 APAC
Datasheet31 pages7 years ago
LCSC
Datasheet37 pages3 years ago
Arrow.cn
Datasheet32 pages7 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.723
$ 5.14
$ 5.14
Stock
50,256
69,414
69,414
Authorized Distributors
3
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
43
43
43
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ34202RVQT provided by its distributors.

4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
MOD SIMPLE SWITCHER 2A 43B3QFN / Module DC-DC 1-OUT 2.5V to 7.5V 2A 43-Pin B3QFN T/R
Switching Regulator, 2A, 1000kHz Switching Freq-Max, PXSS43
DC/DC Converter, SYNC BUCK, 1MHZ, QFN-43; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:42V; No. of Outputs:1 Output; DC / DC Converter IC Case:QFN; No. of Pins:43Pins; Output Current:2A; Output Voltage Min:2.5V; Output Voltage Max:7.5V; Switching Frequency:1MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Max:105°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ34202RVQT .

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins43
Technical
Ambient Temperature Range High105 °C
Efficiency92 %
FeaturesOCP, OTP, UVLO
Max Duty Cycle90 %
Max Input Voltage42 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Output Current2 A
Max Supply Voltage42 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current600 µA
Number of Outputs1
Output Current2 A
Output Voltage7.5 V
PackagingCut Tape
Schedule B8542390000
TopologyBuck-Boost
Voltage - Output 17.5 V
Dimensions
Height0 m
Length10 mm
Thickness4.3 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ34202RVQT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages8 years ago
Newark
Datasheet31 pages7 years ago
element14 APAC
Datasheet31 pages7 years ago
LCSC
Datasheet37 pages3 years ago
Arrow.cn
Datasheet32 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago