Texas Instruments LMP8278QMMX/NOPB

SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin VSSOP T/R
Production

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 kHz
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current550 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate0.7 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8278QMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Inventory History

3 month trend:
+35.35%

Alternate Parts

Price @ 1000
$ 1.212
$ 1.555
$ 1.555
Stock
171,755
356,740
356,740
Authorized Distributors
1
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8278QMMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP8278QMMX/NOPB provided by its distributors.

SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin VSSOP T/R
AEC-Q100, -2 to 40V, split-stage current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
Current Sense Amplifier 1 Circuit - 8-VSSOP
Current Sense Amplifiers Hi Common Md Prec Current Sensing Amp
IC OPAMP CURR SENSE 90KHZ 8VSSOP
IC AMP PREC CURRENT SENSE 8SOIC
High Common Mode, 14 x Gain, Precision C
Lead Free Not Qualified GULL WING Surface Mount Current Sense Amplifier 80dB 0.7V/mus -40C~125C 90kHz
1 VSSOP-8 Current-Sensing Amplifiers ROHS
LMP8278Q-Q1 AEC-Q100, 40V, LOW-/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8278QMMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 kHz
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current550 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate0.7 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8278QMMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago