Texas Instruments LMP8278QMM/NOPB

ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 kHz
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current550 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate0.7 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8278QMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.555
$ 1.54
$ 1.54
Stock
356,740
376,587
376,587
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.7 V/µs
0.7 V/µs
0.7 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8278QMM/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP8278QMM/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMP8278 Matte Tin (Sn) op amp buffer circuit 3mm 0.02muA 40V 90000kHz
SP Amp Current Sense Amp Single 5.5V Automotive 8-Pin VSSOP T/R
AEC-Q100, -2 to 40V, split-stage current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8278QMMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product90 kHz
Input Offset Voltage (Vos)2 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current550 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate0.7 V/µs
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8278QMM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages11 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago