Taiyo Yuden LMK212BJ226MG-T

LMK212BJ226MG-T Taiyo Yu Den Ceramic Capacitor 22U F 20% 10V X5R 0805 Rohs
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212BJ226MG-T.

Farnell
Datasheet51 pages13 years ago
Datasheet23 pages12 years ago
Datasheet1 page13 years ago
Datasheet61 pages15 years ago
Future Electronics
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Upverter
Datasheet55 pages6 years ago
element14 APAC
Datasheet49 pages10 years ago
Datasheet28 pages7 years ago
Newark
Datasheet45 pages14 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-5.28%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.052
$ 0.052
Stock
9,007,029
9,400,476
9,400,476
Authorized Distributors
11
16
16
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK212BJ226MG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK212BJ226MG-T provided by its distributors.

LMK212BJ226MG-T TAIYO YU DEN CERAMIC CAPACITOR 22U F 20% 10V X5R 0805 RoHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 22uF 20% X5R
0805 22 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805
Cap Ceramic 22uF 10V X5R 20% SMD 0805 85°C Embossed T/R
CAP CER 22UF 10V X5R 0805 / 15A Voltage Mode Synchronous Buck PWM
CAP,CER,22UF,10V,X5R,0805; Capacitance: 22µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -55°C; Op
Ceramic Capacitor, 22Uf, 10V, X5R, 20%, 0805, Full Reel; Capacitance:22Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK212BJ226MG-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE LMK212 BJ226MG-T
  • CELMK212 BJ226MG-T
  • CELMK212BJ226MG-T
  • CELMK212BJ226MGT
  • LMK212 BJ226MG-T
  • LMK212 BJ226MGT
  • LMK212-BJ226MG-T
  • LMK212BJ226MG-T.
  • LMK212BJ226MGT

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212BJ226MG-T.

Farnell
Datasheet51 pages13 years ago
Datasheet23 pages12 years ago
Datasheet1 page13 years ago
Datasheet61 pages15 years ago
Future Electronics
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Upverter
Datasheet55 pages6 years ago
element14 APAC
Datasheet49 pages10 years ago
Datasheet28 pages7 years ago
Newark
Datasheet45 pages14 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant