Taiyo Yuden AMK107BJ226MA-T

Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AMK107BJ226MA-T.

Newark
Datasheet51 pages13 years ago
Datasheet28 pages7 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet29 pages6 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet61 pages16 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet45 pages14 years ago

Inventory History

3 month trend:
+2.81%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.038
$ 0.038
Stock
2,904,591
7,335,671
7,335,671
Authorized Distributors
8
15
15
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden AMK107BJ226MA-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden AMK107BJ226MA-T provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X5R, 0603 [1608 Metric]
Cap Ceramic 22uF 4V X5R 20% Pad SMD 0603 85°C T/R
Ceramic Capacitor, 22Uf, 4V, X5R, 20%, 0603, Full Reel; Capacitance:22Μf; Voltage(Dc):4V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden AMK107BJ226MA-T.

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMK107BJ226MA-T.
  • CE AMK107 BJ226MA-T
  • CE AMK107BJ226MA-T
  • CEAMK107BJ226MA-T

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden AMK107BJ226MA-T.

Newark
Datasheet51 pages13 years ago
Datasheet28 pages7 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Future Electronics
Datasheet61 pages12 years ago
Datasheet29 pages6 years ago
Farnell
Datasheet23 pages12 years ago
Datasheet1 page13 years ago
Electro Sonic
Datasheet61 pages16 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant