Taiyo Yuden LMK212BJ225KG-T

Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212BJ225KG-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page11 years ago
Farnell
Datasheet27 pages11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-28.69%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.034
$ 0.034
Stock
549,459
389,401
389,401
Authorized Distributors
9
12
12
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK212BJ225KG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK212BJ225KG-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X5R, RoHS
Taiyo Yuden SCT
0805 2.2 uF 10 V ¡À10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 10V X5R 10% SMD 0805 85°C Embossed T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Material:Multilayer Ceramic; Package/Case:0805; Termination:SMD RoHS Compliant: Yes
CAP, 2.2µF, 10V, 10%, X5R, 0805; Capacitance: 2.2µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: -; Operating Temperature Min: -5
CAPACITOR MLCC; Capacitor Application:General Purpose; Dielectric Characteristic:X5R; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Case Style:0805; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; No. of Pins:2; Package / Case:0805; Temperature Coefficient:± 15%; Termination Type:SMD

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK212 BJ225KG-T
  • LMK212 BJ225KGT
  • LMK212BJ225KG-T..
  • LMK212BJ225KGT

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212BJ225KG-T.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page11 years ago
Farnell
Datasheet27 pages11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant