Taiyo Yuden LMK212B7225KG-T

Multilayer Ceramic Capacitors; 0805 10V X7R 2.2uF 10% Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212B7225KG-T.

Farnell
Datasheet51 pages13 years ago
Datasheet61 pages15 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-11.34%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.054
$ 0.054
Stock
4,436,296
5,600,282
5,600,282
Authorized Distributors
8
11
11
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK212B7225KG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK212B7225KG-T provided by its distributors.

Multilayer Ceramic Capacitors; 0805 10V X7R 2.2uF 10% Paper T/R
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 0805, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 10V X7R 10% SMD 0805 125°C Embossed T/R
CERAMIC CAPACITOR, 2.2UF, 10V, X7R, 10%, 0805, FULL REEL; Capacitance: 2.2µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Pr
Ceramic Capacitor, 2.2Uf, 10V, X7R, 10%, 0805; Capacitance:2.2Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:2.01Mmrohs Compliant: Yes |Taiyo Yuden LMK212B7225KG-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE LMK212 B7225KG-T
  • CELMK212B7225KG-T
  • LMK212 B7225KG-T
  • LMK212B7225KG-T.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK212B7225KG-T.

Farnell
Datasheet51 pages13 years ago
Datasheet61 pages15 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
LKR
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant