Taiyo Yuden LMK105BBJ475MVLF

CAP CER 4.7UF 10V X5R 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height650 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BBJ475MVLF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Upverter
Datasheet27 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-11.75%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.022
$ 0.022
Stock
5,188,381
14,858,001
14,858,001
Authorized Distributors
13
18
18
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
650 µm
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK105BBJ475MVLF.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK105BBJ475MVLF provided by its distributors.

CAP CER 4.7UF 10V X5R 0402 / High Value Multilayer Ceramic Capacitors (High dielectric type)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 10V X5R +/-20% 0402 Gen Purp
Cap ,mlcc ,0402,10V ,x5R,4.7Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden LMK105BBJ475MVLF
HIGH DIELECTRIC TYPE MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
Cap Ceramic 4.7uF 10V X5R 20% SMD 1.0 x 0.5 mm 85 C Paper T/R
CAP, 4.7UF, 10V, MLCC, 0402; Capacitance: 4.7µF; Voltage(DC): 10V; Capacitor Case / Package: 0402 ^1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: M Series; Produc 68X1525

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance4.7 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height650 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK105BBJ475MVLF.

Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Upverter
Datasheet27 pages3 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant