Murata GRM155R61A475MEAAD

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height650 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A475MEAAD.

Newark
Datasheet2 pages7 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Inventory History

3 month trend:
-64.86%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.014
$ 0.059
$ 0.019
$ 0.041
$ 0.026
Stock
10,255,200
47,794,893
8,490,099
14,055,639
973,353
63,729
Authorized Distributors
16
11
13
12
8
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
4.7 µF
-
Dielectric
X5R
X5R
X5R
X5R
X5R
-
Mount
-
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
0402
0402
0402
0402
0402
-
Voltage Rating (DC)
10 V
-
10 V
10 V
10 V
-
Tolerance
20 %
20 %
20 %
20 %
-
-
Height
650 µm
550 µm
650 µm
500 µm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM155R61A475MEAAD.

Descriptions

Descriptions of Murata GRM155R61A475MEAAD provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric]
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85¡ãC T/R / CAP CER 4.7UF 10V X5R 0402
Cap, 4.7Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61A475MEAAD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Ceramic Capacitor 4.7uF, 10VDC, 0402, ±20 %
CAP, 4.7µF, 10V, 20%, X5R, 0402; Capacitance: 4.7µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM155R61A475MEAAD.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Height650 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM155R61A475MEAAD.

Newark
Datasheet2 pages7 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement3 pages11 years ago