Texas Instruments LMH0395SQE/NOPB

3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins24
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Consumption140 mW
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0395SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

Price @ 1000
$ 23.35
$ 20.26
$ 20.26
Stock
133,879
104,256
104,256
Authorized Distributors
5
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0395SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH0395SQE/NOPB provided by its distributors.

3G HD/SD SDI dual output low power extended reach adaptive cable equalizer 24-WQFN -40 to 85
IC EQUALIZER DUAL CABLE 24WQFN
IC INTERFACE SPECIALIZED 24WQFN
QFN-24-EP(4x4) Interface - Specialized ROHS
3G HD/SD SDI Dual O/P Adaptive Cable EQ
Cable Equalizer 24-Pin WQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0395SQENOPB

Technical Specifications

Physical
Number of Pins24
Technical
InterfaceSPI, Serial
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Power Consumption140 mW
Dimensions
Height800 µm
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0395SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet26 pages11 years ago
Datasheet24 pages11 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet35 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago