Microchip MCP23S18-E/MJ

16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight928.191737 mg
Technical
Ambient Temperature Range High125 °C
Frequency10 MHz
InterfaceSPI
Max Frequency3.4 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Channels1
Number of I/Os16
Output Current400 mA
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18-E/MJ.

LKR
Datasheet56 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-17.29%

Alternate Parts

Price @ 1000
$ 1.63
$ 1.605
$ 1.605
Stock
408,279
887,630
887,630
Authorized Distributors
13
13
13
Case/Package
QFN
QFN
QFN
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP23S18-E/MJ.

Related Parts

Descriptions

Descriptions of Microchip MCP23S18-E/MJ provided by its distributors.

16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 24-Pin QFN - Tube
16-Bit I/O Port Expander SPI 10M QFN24EP | Microchip Technology Inc. MCP23S18-E/MJ
Qfn 16-Bit Input/Output Expander, I2c Interface, Pb-Free Rohs Compliant: Yes
IC, EXPANDER, I/O, 16BIT, 24QFN; Chip Configuration: 16bit; Bus Frequency: 3.4MHz; IC Interface Type: I2C, Serial, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 24Pins; No. of

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP23S18-E/MJ.
  • MCP23S18-EMJ
  • MCP23S18E/MJ
  • MCP23S18EMJ

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Weight928.191737 mg
Technical
Ambient Temperature Range High125 °C
Frequency10 MHz
InterfaceSPI
Max Frequency3.4 MHz
Max Operating Temperature125 °C
Max Power Dissipation700 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1 mA
Number of Channels1
Number of I/Os16
Output Current400 mA
Schedule B8542390000
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Microchip MCP23S18-E/MJ.

LKR
Datasheet56 pages15 years ago
Upverter
Technical Drawing3 pages21 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements