STMicroelectronics LM723CN

Linear Voltage Regulator IC Positive Adjustable 1 Output 2 V ~ 37 V 150mA 14-DIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight90.718474 g
Technical
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Reference Voltage7.35 V
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM723CN.

Upverter
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages18 years ago
Augswan
Datasheet16 pages20 years ago
element14
Datasheet21 pages18 years ago
iiiC
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Sierra IC
Datasheet14 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.471
$ 0.471
Stock
368,921
585,024
585,024
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Min Input Voltage
9.5 V
9.5 V
9.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
10 %
10 %
Dropout Voltage
-
3 V
3 V
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM723CN.

Descriptions

Descriptions of STMicroelectronics LM723CN provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 2 V ~ 37 V 150mA 14-DIP
STMICROELECTRONICS LM723CNADJUSTABLE LINEAR REGULATOR, 2V TO 37V, 14 DIP
Ic, Reg Adj, 723, Dip14; Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:2V; Adjustable Output Voltage Max:37V; Output Current:150Ma; Linear Regulator Rohs Compliant: Yes
LM723 Series 150 mA 2 to 37 V Adjustable Through Hole Voltage Regulator - DIP-14
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
LM723 Tube Through Hole Over Current voltage regulator linear 3V 5.1mm 150mA 0C~70C
IC, REG ADJ, 723, DIP14; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 150mA; Output Type: Adjustable; Linear Regulator Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (17-Dec-2015); Base Number: 723; Device Marking: LM723CN; IC Generic Number: 723; IC Temperature Range: Commercial; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +70°C; Output Current Max: 0.15A; Output Voltage Adjustable Range: 2V to 37V; Output Voltage Max: 37V; Output Voltage Min: 2V; Primary Input Voltage: 40V; Supply Voltage Min: 9.5V; Termination Type: Through Hole; Voltage Regulator Type: High Precision

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 723 CN
  • LM723 CN

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Weight90.718474 g
Technical
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current150 mA
Max Output Voltage37 V
Min Input Voltage9.5 V
Min Operating Temperature0 °C
Min Output Voltage2 V
Number of Outputs1
Number of Regulators1
Output Current150 mA
Output TypeAdjustable
Output Voltage37 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)86 dB
Quiescent Current4 mA
Reference Voltage7.35 V
Dimensions
Height5.1 mm
Length20 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM723CN.

Upverter
Datasheet21 pages18 years ago
Farnell
Datasheet21 pages18 years ago
Augswan
Datasheet16 pages20 years ago
element14
Datasheet21 pages18 years ago
iiiC
Datasheet21 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Sierra IC
Datasheet14 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant