Texas Instruments UA723CN

Linear voltage regulator [Texas Instruments] UA723CN Linear voltage regulator

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
UA723CN 10,000 Buy Now »
USD
0.298
UA723CN 248 Buy Now »
USD
0.315 0.315 0.315
Avnet
UA723CN 754 Buy Now »
USD
0.679 0.660 0.440 0.440 0.440
Arrow
UA723CN 249 Buy Now »
USD
0.395 0.371 0.319 0.284 0.284
Digi-Key
296-11104-5-ND 1,002 Buy Now »
USD
0.870 0.762 0.584 0.370 0.300
TI store
UA723CN 1,520 Buy Now »
USD
0.810 0.720 0.570 0.270 0.270
Newark
09F1473 274 Buy Now »
USD
0.871 0.730 0.472 0.377 0.301
Chip One Stop Japan
C1S746201781572 249 Buy Now »
JPY
110.00 51.30 51.30 51.30
Rochester Electronics 2
UA723CN 32,120 Buy Now »
USD
0.420 0.420 0.370 0.340 0.340
UA723CN 0 ··
Mouser
595-UA723CN 1,320 Buy Now »
USD
0.860 0.716 0.462 0.370 0.299
Chip One Stop Global
C1S746200038589 88 Buy Now »
JPY
116.00 86.80 86.80 86.80
Farnell
2393920 279 Buy Now »
GBP
0.616 0.517 0.334 0.269 0.255
element14 APAC
2393920 784 Buy Now »
SGD
1.40 1.16 0.748 0.599 0.484
Avnet Europe
UA723CN 3,125 Buy Now »
EUR
0.737 0.268 0.227
Avnet Asia
UA723CN 0 ··
USD
0.428 0.321
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
UA723CN 4 Buy Now »
USD
0.750 0.750 0.750 0.750 0.750
Freelance Electronics
UA723CN 248 Buy Now »
USD
0.310 0.310 0.310 0.310 0.310
Jameco
1129906 237 Buy Now »
USD
0.650 0.500 0.500
STLAA.com
UA723CN 62 ··
SIE
UA723CN 358 ··
Abacus Technologies
UA723CN 3,911 ··
Ewing Components
UA723CN 7,086 Send RFQ »
Area51
UA723CN 300 ··
4 Star Electronics
UA723CN 2 Send RFQ »
GreenTree Electronics
UA723CN 3,136 Send RFQ »
Wuhan P&S
UA723CN 2,450 Buy Now »
USD
0.560 0.560 0.560 0.360 0.360
TME
UA723CN 555 Buy Now »
USD
0.370 0.337 0.288 0.288
Distrelec
UA723CN 101 Buy Now »
EUR
0.870 0.870 0.510 0.510 0.510
RS Components
1266368 238 Buy Now »
GBP
1.12 0.570 0.410 0.390 0.390
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
UA723CN Contact ··
USD
0.716 0.716 0.716
North Star Micro
UA723CN Contact ··
Touchstone Systems
UA723CN Contact Send RFQ »
Chip 1 Exchange
UA723CN Contact ··
Summit Electronics
UA723CN Contact Send RFQ »
TransparentC
UA723CN Contact ··
XS Micro
UA723CN Contact ··

Descriptions

IC PREC VOLTAGE REGULATOR 14-DIP - UA723CN
iiiC
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
Avnet Asia
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
North Star Micro
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
Chip One Stop Global
Standard Regulator 2 Volt To 37 Volt 0.15 Amp 14-Pin Plastic DIP Tube
Jameco
Linear Voltage Regulator IC; Voltage Regulator Type:Precision Reference; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:150mA; Dropout Voltage, Vdo:3V; Voltage Tolerance ±:0.1%; No. of Outputs:1 ;RoHS Compliant: Yes
Newark
IC REG LDO ADJ 0.15A 14DIP
Digi-Key
Standard Regulator Pos 2V to 37V 0.15A 14-Pin PDIP Tube
Avnet
14 Pin 150mA Adjustable Positive Voltage egulator 14-PDIP 0 to 70
Texas Instruments
ADJUSTABLE LINEAR REGULATOR 2V TO 37V 14 DIP
Farnell
IC ADJ LINEAR REGULATOR 2V TO 37V 14-DIP; IC ADJ LINEAR REGULATOR 2V TO 37V 14-DIP; Primary Input Voltage:40V; Output Voltage Adjustable Range:2V to 37V; Dropout Voltage Vdo:3V; No. of Pins:14; No. of Outputs:1; Output Current:150mA; Operating Temperature Range:0°C to +70°C
element14 APAC
Linear voltage regulator uA723CN 37V
RS Components
Linear voltage regulator [Texas Instruments] UA723CN Linear voltage regulator
Distrelec
PRECISION VOLTAGE REGULATORS
Wuhan P&S
Voltage stabiliser; adjustable; 2÷37V; 150mA; DIP14; THT
TME

Technical Specifications

Dropout Voltage 1.7 V
Output Current 150 mA
Current Rating 150 mA
Input Voltage (DC) 40 V (max)
Lifecycle Status Active
Mounting Type Through Hole
RoHS Compliant
Number of Pins 14
Quiescent Current 2.3 mA
Packaging Tube
Output Voltage 37 V 2 V (min)
Lead-Free Status Lead Free
Output Capacitor Type Capacitor Free
Case / Package / Footprint PDIP
Number of Regulated Outputs 1

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 5 years ago
Datasheet 63 pages 9 years ago
Datasheet 21 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Verical
Datasheet 21 pages 8 years ago
element14
Datasheet 21 pages 7 years ago
Newark
Datasheet 17 pages 17 years ago
Datasheet 21 pages 2 years ago
iiiC
Datasheet 21 pages 4 years ago
Allied Electronics
Datasheet 6 pages 17 years ago
Sierra IC
Datasheet 12 pages 17 years ago
Jameco
Datasheet 22 pages 8 years ago
Onlinecomponents.com
Datasheet 21 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI UA723CN
TEXAS UA723CN
TEXAS INST UA723CN
TEXAS INSTR UA723CN
TEXAS INSTRUMENT UA723CN
TEXAS INS UA723CN
TEXAS INSTRUMENTS INC UA723CN
TEX UA723CN
TEXAS INSTRUMEN UA723CN
TEXAS INSTRU UA723CN
TI/NS UA723CN
TEXINS UA723CN
TEXAS INSTRUMENTS INCORPORATED UA723CN
TEXASIN UA723CN
Texas Instruments (TI) UA723CN
TEAXS UA723CN
TEXAS INTRUMENTS UA723CN
TEXAS INSTRUM UA723CN
TEXAS INSRUMENT UA723CN
TEXAS IST UA723CN
TI-PB UA723CN
Texas Instruments Rfid Systems UA723CN
TEXINST UA723CN
TEXAS INSRUMENTS UA723CN
TEXAS INTRUMENT UA723CN
Texas Instr. UA723CN
Texas Instruments Inc. UA723CN

Search for other parts like UA723 »