Texas Instruments LM5175PWPR

42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Clock SyncYes
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current1.65 mA
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current2 A
Output Voltage55 V
PackagingTape & Reel (TR)
Quiescent Current1.65 mA
Schedule B8542390000
Switching Frequency600 kHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet37 pages9 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet41 pages2 years ago
Arrow.cn
Datasheet39 pages7 years ago

Inventory History

3 month trend:
-13.14%

Alternate Parts

Price @ 1000
$ 4.09
$ 4.501
$ 4.501
Stock
1,158,401
554,461
554,461
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
28
28
28
Number of Outputs
1
2
2
Max Output Current
-
-
-
Switching Frequency
600 kHz
600 kHz
600 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5175PWPR provided by its distributors.

42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
LM5175 Buck-Boost Tape & Reel (TR) e4 DC to DC switching controller 1.65mA 20A 1.2mm 55V
DC DC Cntrlr Single-OUT Sync Buck-Boost 3.5V to 42V 28-Pin HTSSOP T/R
Switching Regulator, Current-mode, 20A, 600kHz Switching Freq-Max, PDSO28
600kHz 3.5V~42V Buck-boost type 2 TSSOP-28-EP DC-DC Controllers ROHS
DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz Automotive 28-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5175-PWPR
  • LM5175PWPR.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins28
Technical
Clock SyncYes
Max Duty Cycle100 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current1.65 mA
Number of Output Phases1
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current2 A
Output Voltage55 V
PackagingTape & Reel (TR)
Quiescent Current1.65 mA
Schedule B8542390000
Switching Frequency600 kHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175PWPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet37 pages9 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet41 pages2 years ago
Arrow.cn
Datasheet39 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago