Texas Instruments LM5175PWPT

DC DC Cntrlr Single-OUT Synchronous Boost/Buck Controller 3.5V to 42V 28-Pin HTSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Clock SyncYes
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Output Phases1
Number of Outputs2
Output ConfigurationPositive
PackagingTape & Reel (TR)
Quiescent Current1.65 mA
Schedule B8542390000
Switching Frequency600 kHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175PWPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet37 pages8 years ago
Datasheet40 pages7 years ago
Datasheet37 pages8 years ago
Datasheet38 pages7 years ago
Datasheet37 pages7 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet36 pages9 years ago
Arrow.cn
Datasheet39 pages7 years ago

Inventory History

3 month trend:
+38.85%

Alternate Parts

Price @ 1000
$ 4.91
$ 4.09
Stock
554,885
622,284
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
28
28
Number of Outputs
2
1
Max Output Current
-
-
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5175PWPT provided by its distributors.

DC DC Cntrlr Single-OUT Synchronous Boost/Buck Controller 3.5V to 42V 28-Pin HTSSOP T/R
42V Wide Vin 4-Switch Synchronous Buck-Boost Controller 28-HTSSOP -40 to 125
Switching Regulator, Current-mode, 20A, 600kHz Switching Freq-Max, PDSO28
600kHz 3.5V~42V Buck-boost type 1 TSSOP-28-EP DC-DC Controllers ROHS
LM5175 Buck-Boost Tape & Reel (TR) e4 DC to DC switching controller 1.65mA 1.2mm 42V 100kHz~600kHz
DC/DC CTRL, SYNC BUCK-BOOST, HTSSOP28; Supply Voltage Min:3.5V; Max:42V; No. of Outputs:1 Output; Duty Cycle (%):50%; Controller IC
DC/DC CTRL, SYNC BUCK-BOOST, HTSSOP28; Tension, alimentation min.: 3.5V; Tension, alimentation max..: 42V; Nbre de sorties: 1 sortie; Rapport cyclique: 50%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 28Broche(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5175PWPT .

Technical Specifications

Physical
Number of Pins28
Technical
Clock SyncYes
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Number of Output Phases1
Number of Outputs2
Output ConfigurationPositive
PackagingTape & Reel (TR)
Quiescent Current1.65 mA
Schedule B8542390000
Switching Frequency600 kHz
Synchronous RectifierYes
TopologyBuck-Boost
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5175PWPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet37 pages8 years ago
Datasheet40 pages7 years ago
Datasheet37 pages8 years ago
Datasheet38 pages7 years ago
Datasheet37 pages7 years ago
element14 APAC
Datasheet37 pages8 years ago
Datasheet36 pages9 years ago
Arrow.cn
Datasheet39 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago