Texas Instruments LM5166DRCT

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current500 mA
Output Voltage65 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency600 kHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet53 pages7 years ago
Augswan
Datasheet13 pages8 years ago

Inventory History

3 month trend:
-0.54%

Alternate Parts

Price @ 1000
$ 2.2
$ 1.98
$ 1.98
Stock
443,834
528,118
528,118
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
600 kHz
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Descriptions

Descriptions of Texas Instruments LM5166DRCT provided by its distributors.

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Switching Regulator, 0.5A, 600kHz Switching Freq-Max, PDSO10
LM5166 ALSO REQUIRE PWM CONTROL TECHNIQUE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 500mA 50kHz~600kHz
DC/DC CONV, SYNC BUCK, 600KHZ, VSON-10; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3V; Tension, entrée max..: 65V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de br
Dc/Dc Conv, Sync Buck, 600Khz, Vson-10; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:65V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM5166DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5166DRCT .

Technical Specifications

Physical
Number of Pins10
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current500 mA
Output Voltage65 V
PackagingCut Tape
Schedule B8542390000
Switching Frequency600 kHz
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166DRCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet53 pages7 years ago
Augswan
Datasheet13 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago