Texas Instruments LM5166DRCR

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current500 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-22.08%

Alternate Parts

Price @ 1000
$ 1.98
$ 2.3
Stock
493,539
390,101
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
600 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LM5166DRCR provided by its distributors.

3V-65V Input, 500mA Synchronous Buck Converter With Ultra-Low Iq 10-VSON -40 to 150
Switching Regulator, 0.5A, 600kHz Switching Freq-Max, PDSO10
Ind General Purpose Chip Unshielded Wirewound 12uH 10% 1MHz 35Q-Factor Ferrite 95mA 1206 Embossed T/R
Conv DC-DC 3V to 65V Synchronous Step Down Single-Out 3.3V/5V/1.23V to 65V 0.5A Automotive 10-Pin VSON EP T/R
IC REG BUCK FIXED 500MA 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins10
Technical
Max Duty Cycle100 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Supply Voltage65 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Outputs1
Output Current500 mA
Schedule B8542390000
Dimensions
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5166DRCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago