Texas Instruments LM5022MMX/NOPB

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Duty Cycle95 %
FeaturesUVLO
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output Voltage57 V
Quiescent Current3.5 mA
Schedule B8542390000
Switching Frequency2 MHz
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Datasheet34 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages20 years ago
Future Electronics
Datasheet22 pages16 years ago

Inventory History

3 month trend:
+16.24%

Alternate Parts

Price @ 1000
$ 1.33
$ 3.304
$ 3.304
Stock
915,141
1,173,854
1,173,854
Authorized Distributors
3
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
-
6 V
6 V
Max Input Voltage
-
60 V
60 V
Min Output Voltage
-
-
-
Max Output Voltage
-
80 V
80 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5022MMX/NOPB provided by its distributors.

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
LM5022 Boost SEPIC Tape & Reel (TR) e3 DC to DC switching controller 3.5mA 1A 0.5mm 57V
DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin VSSOP T/R
Switching Controller, Current-mode, 0.1A, 2200kHz Switching Freq-Max, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5022MMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Duty Cycle95 %
FeaturesUVLO
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage60 V
Output Current1 A
Output Voltage57 V
Quiescent Current3.5 mA
Schedule B8542390000
Switching Frequency2 MHz
TopologyBoost, Flyback, SEPIC
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Datasheet34 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages20 years ago
Future Electronics
Datasheet22 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago