Texas Instruments LM5022MM/NOPB

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Duty Cycle95 %
Frequency2 MHz
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage80 V
Max Supply Current4 mA
Max Supply Voltage60 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage57 V
PackagingCut Tape
Quiescent Current3.5 mA
Schedule B8542390000
Switching Frequency2 MHz
TerminationSMD/SMT
TopologyBoost, SEPIC, Flyback
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet22 pages16 years ago
Future Electronics
Datasheet22 pages14 years ago
LCSC
Datasheet40 pages1 year ago
Datasheet40 pages2 years ago
Farnell
Datasheet34 pages10 years ago

Inventory History

3 month trend:
+8.53%

Alternate Parts

Price @ 1000
$ 3.4
$ 1.33
Stock
1,285,116
1,390,572
Authorized Distributors
3
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
6 V
-
Max Input Voltage
60 V
-
Min Output Voltage
-
-
Max Output Voltage
80 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM5022MM/NOPB provided by its distributors.

6-60V Wide Vin, current mode boost, SEPIC and Flyback controller 10-VSSOP -40 to 125
DC DC Cntrlr Single-OUT PWM DC to DC Controller 6V to 60V Input 10-Pin VSSOP T/R
990kHz 6V~60V Buck-boost type 1 MSOP-10 DC-DC Controllers ROHS
Switching Controller, Current-mode, 0.1A, 2200kHz Switching Freq-Max, PDSO10
DC/DC Converter IC; Input Voltage Primary Max:60V; Output Voltage Max:80V; Output Current Max:1000A; Supply Voltage Min:6V; Termination Type:SMD; No. of Pins:10; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5022MM/NOPB .
  • LM5022MM/NOPB.
  • LM5022MMNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Duty Cycle95 %
Frequency2 MHz
Max Duty Cycle95 %
Max Frequency1.115 MHz
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage80 V
Max Supply Current4 mA
Max Supply Voltage60 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output Voltage57 V
PackagingCut Tape
Quiescent Current3.5 mA
Schedule B8542390000
Switching Frequency2 MHz
TerminationSMD/SMT
TopologyBoost, SEPIC, Flyback
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5022MM/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet34 pages10 years ago
Arrow Electronics
Datasheet24 pages12 years ago
element14
Datasheet22 pages16 years ago
Future Electronics
Datasheet22 pages14 years ago
LCSC
Datasheet40 pages1 year ago
Datasheet40 pages2 years ago
Farnell
Datasheet34 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago