Texas Instruments LM3886TF

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins11
Weight8.164663 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance8 Ω
Max Dual Supply Voltage42 V
Max Operating Temperature85 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Amplifiers1
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current85 mA
Schedule B8542330000
Supply TypeDual, Single
TerminationThrough Hole
Voltage Gain115 dB
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width19.583 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886TF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet31 pages10 years ago
National Semiconductor
Datasheet26 pages12 years ago
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet26 pages12 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886TF.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3886TF provided by its distributors.

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin (11+Tab) TO-220 Rail
Audio Amplifier, 68W, 1 Channel(s), 1 Func, Bipolar, PZFM11
LM3886T Overture Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier with Mute
Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
IC AMP AUDIO PWR 68W AB TO220-11
AMP, OVERTURE MUTE 68W, 3886, TO-220; Amplifier Class:B; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; THD + N:0.03% @ 30W, 8ohm, V=28V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (15-Dec-2010); Amplifier Type:Power; Bandwidth:3MHz; Base Number:3886; Device Marking:LM3886TF; IC Generic Number:3886; Input Offset Voltage Max:10mV; Load Impedance Min:4ohm; Logic Function Number:3886; No. of Amplifiers:1; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Power Pout:50W @ 8ohm; Package / Case:TO-220; Power Rating RMS:68W; Slew Rate:19; Supply Voltage + Nom:20V; Supply Voltage Max:84V; Supply Voltage Min:20V; Termination Type:Through Hole; Total Harmonic Distortion:0.03%

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3886 TF
  • LM3886T/F

Technical Specifications

Physical
Case/PackageTO-220
Number of Pins11
Weight8.164663 g
Technical
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance8 Ω
Max Dual Supply Voltage42 V
Max Operating Temperature85 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature-20 °C
Min Supply Voltage20 V
Number of Amplifiers1
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current85 mA
Schedule B8542330000
Supply TypeDual, Single
TerminationThrough Hole
Voltage Gain115 dB
Dimensions
Height4.62 mm
Length20.015 mm
Thickness4.496 mm
Width19.583 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886TF.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet31 pages10 years ago
National Semiconductor
Datasheet26 pages12 years ago
Datasheet24 pages20 years ago
SHENGYU ELECTRONICS
Datasheet32 pages2 years ago
iiiC
Datasheet26 pages12 years ago
B+D Enterprises
Datasheet20 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago