Texas Instruments LM3886TF/NOPB

LM3886T - Overture™ Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier with Mute

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LM3886TF/NOPB 20,938 Buy Now »
USD
5.12 4.73 4.06 3.37 3.30
Verical
LM3886TF/NOPB 20,938 Buy Now »
USD
4.68 4.05 3.37 3.30
Avnet
LM3886TF/NOPB 1,433 Buy Now »
USD
6.25 5.65 4.51 4.51 4.51
Digi-Key
LM3886TF/NOPB-ND 1,365 Buy Now »
USD
6.59 5.95 4.93 3.74 3.46
TI store
LM3886TF/NOPB 1,530 Buy Now »
USD
6.92 6.23 5.12 3.85 3.85
Newark
41K5110 322 Buy Now »
USD
6.59 5.95 4.93 3.46 3.46
Mouser
926-LM3886TF/NOPB 1,209 Buy Now »
USD
6.58 5.95 4.92 3.72 3.72
Rochester Electronics
LM3886TF/NOPB 4,394 Buy Now »
USD
5.01 5.01 4.46 4.07 4.07
Chip One Stop Global
C1S746202766570 12 Buy Now »
JPY
952.00 789.00 789.00 789.00 789.00
Farnell
1179742 322 Buy Now »
GBP
7.33 6.61 5.48 5.24 5.24
element14 APAC
1179742 322 Buy Now »
SGD
10.64 9.63 7.96 6.02 5.52
Avnet Europe
LM3886TF/NOPB 0 ··
EUR
4.48 3.52 3.52
Avnet Asia
LM3886TF/NOPB 0 ··
USD
4.32 3.84 3.84
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1993745 5,172 Buy Now »
USD
6.75 6.19 5.65 5.65 5.65
SOS electronic
LM 3886 TF/NOPB 28 Buy Now »
EUR
4.80 4.64 3.63 3.63 3.63
EarthTron
LM3886TF/NOPB 118 ··
Ewing Components
LM3886TF/NOPB 10,000 Send RFQ »
Abacus Technologies
LM3886TF/NOPB 2,127 ··
MCM Electronics
134-LM3886TF 47 Buy Now »
USD
5.71 5.71 5.71 5.71 5.71
Distrelec
LM3886TF/NOPB 40 Buy Now »
EUR
6.34 5.71 5.49 5.49 5.49
RS Components 2
5342961 196 Buy Now »
GBP
4.17 3.80 3.44 2.71 2.71
1005938 100 Buy Now »
GBP
3.30 2.68 2.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LM3886TF/NOPB Contact ··
Touchstone Systems
LM3886TF/NOPB Contact Send RFQ »
SemiconductorPLUS
LM3886TF/NOPB Contact ··
XS Micro
LM3886TF/NOPB Contact ··

Descriptions

Audio/Video IC [Texas Instruments] LM3886TF/NOPB Audio/Video IC
Distrelec
Overture Series: High performance 68W stereo audio power amplifier with Mute 11-TO-220 0 to 70
Texas Instruments
Power audio amplifier 75W/±35V SQL11 isol
SOS electronic
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Tube
Verical
LM3886T - Overture™ Audio Power Amplifier Series High-Performance 68W Audio Power Amplifier with Mute
Jameco
IC AMP AUDIO PWR 68W AB TO220-11
Digi-Key
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
Avnet Asia
AUDIO POWER AMPLIFIER CLASS AB 68W TO-220-11
element14 APAC
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
Chip One Stop Global
Audio power amplifier+mute LM3886TF 68W
RS Components
AUDIO POWER AMPLIFIER CLASS AB 68W TO-220-11
Newark
AUDIO POWER AMPLIFIER CLASS AB 68W TO-220-11
Farnell
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Rail
Avnet

Technical Specifications

Quiescent Current 50 mA
Input Bias Current 1 µA
RoHS Non-Compliant
Supply Voltage (DC) 20 V (max)
Lead-Free Status Contains Lead
Lifecycle Status Active
Number of Channels 1
Number of Pins 11
Bandwidth 3 MHz
Mounting Type Through Hole
Output Current 11.5 A
Output Power 100 W
Case / Package / Footprint ITO-220
Gain 3 dB

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 3 years ago
Datasheet 30 pages 3 years ago
Newark
Datasheet 31 pages 3 years ago
Datasheet 24 pages 13 years ago
Arrow
Datasheet 26 pages 4 years ago
Jameco
Datasheet 25 pages 7 years ago
Onlinecomponents.com
Datasheet 21 pages 12 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI LM3886TF/NOPB
TEXAS LM3886TF/NOPB
TEXAS INST LM3886TF/NOPB
TEXAS INSTR LM3886TF/NOPB
TEXAS INSTRUMENT LM3886TF/NOPB
TEXAS INS LM3886TF/NOPB
TEXAS INSTRUMENTS INC LM3886TF/NOPB
TEX LM3886TF/NOPB
TEXAS INSTRUMEN LM3886TF/NOPB
TEXAS INSTRU LM3886TF/NOPB
TI/NS LM3886TF/NOPB
TEXINS LM3886TF/NOPB
TEXAS INSTRUMENTS INCORPORATED LM3886TF/NOPB
TEXASIN LM3886TF/NOPB
Texas Instruments (TI) LM3886TF/NOPB
TEAXS LM3886TF/NOPB
TEXAS INTRUMENTS LM3886TF/NOPB
TEXAS INSTRUM LM3886TF/NOPB
TEXAS INSRUMENT LM3886TF/NOPB
TEXAS IST LM3886TF/NOPB
TI-PB LM3886TF/NOPB
Texas Instruments Rfid Systems LM3886TF/NOPB
TEXINST LM3886TF/NOPB
TEXAS INSRUMENTS LM3886TF/NOPB
TEXAS INTRUMENT LM3886TF/NOPB
Texas Instr. LM3886TF/NOPB
Texas Instruments Inc. LM3886TF/NOPB

Search for other parts like LM3886 »