Texas Instruments LM3886T/NOPB

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Weight9.071847 g
Technical
Ambient Temperature Range High85 °C
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance4 Ω
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage20 V
Nominal Supply Current50 mA
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current50 mA
Schedule B8542330000
Slew Rate19 V/µs
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height10.69 mm
Length20.02 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet31 pages10 years ago
Verical
Datasheet26 pages12 years ago
element14
Datasheet24 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+1172%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886T/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM3886T/NOPB provided by its distributors.

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
High-Performance 68W Audio Power Amplifier with Mute/mono TO-220-11
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Tube / IC AMP AUDIO PWR 68W AB TO220-11
AMPLIFIER; AUDIO POWER; 8 MHZ (TYP.) @ +25C -3 DB BW; 19 V/US (TYP.) @ +25C
Audio-Power-Amp/Mute 68W TO220-11
Power Audio Amplifier Class AB 68W SQL11 LM 3886 T/NOPB
Audio Power Amplifier IC; Load Impedance Min:4ohm; Supply Voltage Min:20V; Supply Voltage Max:84V; Package/Case:11-TO-220; No. of Pins:11; Amplifier Class:AB; Bandwidth:3MHz; Bias Current:1µA; Gain:3dB; No. of Amplifiers:1 ;RoHS Compliant: Yes
IC, AMP, AUDIO POWER, MONO; Amplifier Class:AB; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; THD + N:0.03% @ 30W, 8ohm, V=28V; Load Impedance:4ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Bandwidth:3MHz; Input Offset Voltage Max:10mV; Load Impedance Min:4ohm; No. of Amplifiers:1; Output Power Pout:68W; Package / Case:TO-220; Power Rating RMS:68W; Slew Rate:19V/µs; Supply Voltage Max:84V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3886 T/NOPB
  • LM3886T/NOPB .
  • LM3886T/NOPB.
  • LM3886TNOPB

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
Number of Pins11
Weight9.071847 g
Technical
Ambient Temperature Range High85 °C
Bandwidth3 MHz
Common Mode Rejection Ratio85 dB
Gain3 dB
Gain Bandwidth Product8 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)10 mV
Load Impedance4 Ω
Max Dual Supply Voltage42 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Output Current11.5 A
Max Output Power68 W
Max Power Dissipation125 W
Max Supply Voltage84 V
Min Dual Supply Voltage10 V
Min Operating Temperature0 °C
Min Supply Voltage20 V
Nominal Supply Current50 mA
Number of Channels1
Output Current11.5 A
Output Power68 W
Power Dissipation125 W
Power Supply Rejection Ratio (PSRR)120 dB
Quiescent Current50 mA
Schedule B8542330000
Slew Rate19 V/µs
Supply TypeDual, Single
Voltage Gain115 dB
Dimensions
Height10.69 mm
Length20.02 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Upverter
Datasheet31 pages10 years ago
Verical
Datasheet26 pages12 years ago
element14
Datasheet24 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago