Texas Instruments LM3886T/NOPB

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
$ 5.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3886T/NOPB.

HQonline

Datasheet31 pages13 years ago

Texas Instruments

Verical

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-45.75%

CAD Models

Download Texas Instruments LM3886T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3886T/NOPB.

Related Parts

Texas InstrumentsLM3886TF/NOPB
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3886TF
68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Texas InstrumentsLM3876TF/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM3876T/NOPB
High-Performance 56W Audio Power Amplifier with Mute 11-TO-220 -20 to 85
Texas InstrumentsLM2876TF/NOPB
High-Performance 40 Watt Audio Power Amplifier w/Mute 11-TO-220 -20 to 85

Descriptions

Descriptions of Texas Instruments LM3886T/NOPB provided by its distributors.

68W, 1 Ch, 20-94V supply stereo Class-AB amplifier w/ Mute 11-TO-220 0 to 70
Monaural 68Wx1@4Ω AB Class Amplifier TO-220-11(Forming) Audio Amplifiers ROHS
High-Performance 68W Audio Power Amplifier with Mute/mono TO-220-11
Audio Amp Speaker 1-CH Mono 68W Class-AB 11-Pin(11+Tab) TO-220 Tube / IC AMP AUDIO PWR 68W AB TO220-11
Amplifier, Audio Power, 8 MHz (Typ.) @ +25C -3 DB BW, 19 V/us (Typ.) @ +25C
Texas Instruments LM3886T/NOPB audio amplifier high-performance linear IC
Texas Instruments Audio Amplifier MLPP Package, 11-Pin, 38W Max Power
Audio Amplifier, 68W, 1 Channel(s), 1 Func, Bipolar, PZFM11
Audio Power Amplifier IC; Load Impedance Min:4ohm; Supply Voltage Min:20V; Supply Voltage Max:84V; Package/Case:11-TO-220; No. of Pins:11; Amplifier Class:AB; Bandwidth:3MHz; Bias Current:1µA; Gain:3dB; No. of Amplifiers:1 ;RoHS Compliant: Yes
IC, AMP, AUDIO POWER, MONO; Amplifier Class:AB; No. of Channels:1; Output Power:68W; Supply Voltage Range:20V to 84V; THD + N:0.03% @ 30W, 8ohm, V=28V; Load Impedance:4ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:11; SVHC:No SVHC (19-Dec-2011); Bandwidth:3MHz; Input Offset Voltage Max:10mV; Load Impedance Min:4ohm; No. of Amplifiers:1; Output Power Pout:68W; Package / Case:TO-220; Power Rating RMS:68W; Slew Rate:19V/µs; Supply Voltage Max:84V; Supply Voltage Min:20V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 3886 T/NOPB
  • LM3886T/NOPB .
  • LM3886T/NOPB.
  • LM3886TNOPB