Texas Instruments LM358AD

Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current100 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet41 pages9 years ago
Datasheet43 pages6 years ago
Upverter
Datasheet25 pages16 years ago
Farnell
Datasheet43 pages6 years ago
Datasheet21 pages19 years ago
Newark
Datasheet25 pages14 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet36 pages9 years ago
Datasheet32 pages10 years ago
element14
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
DigiKey
Datasheet21 pages19 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Arrow Electronics
Datasheet30 pages11 years ago
Jameco
Datasheet22 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-1.42%

Alternate Parts

Price @ 1000
$ 0.557
$ 0.075
$ 0.075
Stock
1,773,809
7,445,268
7,445,268
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
3 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
30 V
30 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM358AD provided by its distributors.

Op-Amp; Dual Operational; + 16 or 32 V; 1 mA (Typ.); + 32 V; 3 mV (Typ.); SOIC
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
OP AMP, 700KHZ, 0.3V/US, SOIC-8; NO. OF; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; N
Op Amp, 700Khz, 0.3V/Us, Soic-8; No. Of; No. Of Amplifiers:2 Amplifier; Bandwidth:700Khz; Slew Rate:0.3V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:0°C; Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS LM358AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358AD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current100 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel30 mA
PackagingCut Tape
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
TME
Datasheet41 pages9 years ago
Datasheet43 pages6 years ago
Upverter
Datasheet25 pages16 years ago
Farnell
Datasheet43 pages6 years ago
Datasheet21 pages19 years ago
Newark
Datasheet25 pages14 years ago
Datasheet30 pages12 years ago
Datasheet30 pages13 years ago
Datasheet28 pages13 years ago
Datasheet36 pages9 years ago
Datasheet32 pages10 years ago
element14
Datasheet25 pages14 years ago
Datasheet25 pages15 years ago
DigiKey
Datasheet21 pages19 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
Arrow Electronics
Datasheet30 pages11 years ago
Jameco
Datasheet22 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago