Texas Instruments LM358ADR

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current-15 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel-60 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet43 pages6 years ago
Datasheet34 pages9 years ago
Newark
Datasheet34 pages9 years ago
Datasheet32 pages10 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
element14 APAC
Datasheet41 pages7 years ago
Datasheet41 pages8 years ago
Upverter
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago
DigiKey
Datasheet21 pages19 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-17.13%

Alternate Parts

Price @ 1000
$ 0.075
$ 0.223
$ 0.223
Stock
7,532,824
2,480,104
2,480,104
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
2 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM358ADR provided by its distributors.

Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-SOIC 0 to 70
ROHS3Compliant EAR99 LM358 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1muA 9V 700kHz
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL LOW POWER, SOIC8, 358; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 700kHz; Vitesse de balayage: 0.3V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre
OP AMP, DUAL LOW POWER, SOIC8, 358; No. of Amplifiers:2 Amplifier; Bandwidth:700kHz; Slew Rate:0.3V/µs; Supply Voltage Range:± 1.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:LM358, LM258, LM158, LM2904; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 1.5V to ± 16V; Base Number:358; Device Marking:LM358AD; Gain Bandwidth:0.7MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:7mV; Logic Function Number:358; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:High-gain, frequency-compensated, Operational; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM358ADR .
  • LM358ADR.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High70 °C
Bandwidth700 kHz
Common Mode Rejection Ratio65 dB
Dual Supply Voltage9 V
Gain Bandwidth Product700 kHz
Input Bias Current-15 nA
Input Offset Voltage (Vos)2 mV
Max Dual Supply Voltage15 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current350 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel-60 mA
PackagingTape & Reel
Schedule B8542330000
Slew Rate0.3 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM358ADR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet41 pages9 years ago
Datasheet34 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages16 years ago
Farnell
Datasheet43 pages6 years ago
Datasheet34 pages9 years ago
Newark
Datasheet34 pages9 years ago
Datasheet32 pages10 years ago
LCSC
Datasheet66 pages1 year ago
Datasheet61 pages2 years ago
SHENGYU ELECTRONICS
Datasheet66 pages1 year ago
element14 APAC
Datasheet41 pages7 years ago
Datasheet41 pages8 years ago
Upverter
Datasheet30 pages10 years ago
iiiC
Datasheet31 pages11 years ago
DigiKey
Datasheet21 pages19 years ago
Jameco
Datasheet22 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago