Texas Instruments LM340SX-5.0/NOPB

Texas Instruments LM340SX-5.0/NOPB. Linear Voltage Regulator 5V TO-263-3, Full Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight113.398093 g
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Nominal Supply Current8 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340SX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet29 pages9 years ago
Datasheet17 pages17 years ago
Datasheet53 pages8 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Newark
Datasheet28 pages10 years ago
Datasheet34 pages6 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet29 pages7 years ago
Augswan
Datasheet37 pages1 year ago
Upverter
Datasheet34 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Jameco
Datasheet18 pages16 years ago

Inventory History

3 month trend:
+18.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM340SX-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM340SX-5.0/NOPB provided by its distributors.

TEXAS INSTRUMENTS LM340SX-5.0/NOPB. LINEAR VOLTAGE REGULATOR 5V TO-263-3, FULL REEL
Standard Regulator Pos 5V 1.5A 4-Pin(3+Tab) DDPAK T/R
REGULATOR;35V SUPPLY; 3 LEAD SOIC
Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
IC REG LIN 5V 1.5A DDPAK/TO263-3
LM340 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 2V 4.83mm 1A 0C~125C
French Electronic Distributor since 1988
TO263 1A 5V POSITIVE VOLTAGE R
Linear Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:25V; Output Voltage Max:5V; Output Current Max:1000mA; Voltage Tolerance ±:0.02%; No. of Outputs:1; Supply Voltage Min:7V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340SX-5.0 NOPB
  • LM340SX-5.0-NOPB
  • LM340SX-5.0/NOPB .
  • LM340SX-5.0/NOPB.
  • LM340SX-5.0NOPB
  • LM340SX5.0/NOPB
  • LM340SX5.0NOPB

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Weight113.398093 g
Technical
Accuracy2 %
Ambient Temperature Range High125 °C
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Nominal Supply Current8 mA
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340SX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages10 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
Farnell
Datasheet19 pages12 years ago
Datasheet29 pages9 years ago
Datasheet17 pages17 years ago
Datasheet53 pages8 years ago
Datasheet29 pages9 years ago
Datasheet28 pages10 years ago
Newark
Datasheet28 pages10 years ago
Datasheet34 pages6 years ago
element14 APAC
Datasheet28 pages9 years ago
Datasheet29 pages7 years ago
Augswan
Datasheet37 pages1 year ago
Upverter
Datasheet34 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Jameco
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago