Texas Instruments LM340S-5.0/NOPB

1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight113.398093 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
Newark
Datasheet28 pages10 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
Augswan
Datasheet37 pages1 year ago
Upverter
Datasheet34 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Jameco
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-30.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM340S-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM340S-5.0/NOPB provided by its distributors.

1.5-A, 35-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Standard Regulator Pos 5V 2.4A 4-Pin (3+Tab) TO-263 Rail
Linear Voltage Regulator IC; Supply Volt
Ic: Voltage Regulator; Linear Technology
Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
IC REG LIN 5V 1.5A DDPAK/TO263-3
French Electronic Distributor since 1988
V REG, LINEAR 5V; Voltage Regulator Type:3-Terminal Fixed Positive; Voltage, Input Max:20V; Voltage, Output Max:5V; Max Output Current:1A; Voltage, Dropout:2V; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Supply Min:7.5V; Voltage, Supply Max:35V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:3; Operating Temperature Range:0°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340S-5.0 NOPB
  • LM340S-5.0-NOPB
  • LM340S-5.0/NOPB .
  • LM340S-5.0/NOPB.
  • LM340S-5.0NOPB
  • LM340S5.0/NOPB
  • LM340S5.0NOPB

Technical Specifications

Physical
Case/PackageTO-263
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight113.398093 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5 V
Max Supply Voltage35 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Schedule B8542390000
TerminationSMD/SMT
Tolerance5 %
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340S-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Datasheet29 pages11 years ago
element14
Datasheet19 pages12 years ago
Datasheet17 pages17 years ago
Newark
Datasheet28 pages10 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
Augswan
Datasheet37 pages1 year ago
Upverter
Datasheet34 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago
Jameco
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago