STMicroelectronics LM339DT

LM339DT STMicroelectronics Comparator Quad 16V/32V14-Pin SOIC T/R RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation830 mW
Max Supply Current2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance105 °C/W
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation830 mW
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339DT.

element14 APAC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet10 pages21 years ago
element14
Datasheet16 pages18 years ago
iiiC
Datasheet19 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+28.40%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.291
$ 0.291
Stock
4,799,170
11,246,230
11,246,230
Authorized Distributors
11
11
11
Case/Package
SO
SOIC
SOIC
Number of Pins
14
14
14
Input Offset Voltage (Vos)
5 mV
1 mV
1 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LM339DT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LM339DT provided by its distributors.

LM339DT STMicroelectronics Comparator Quad 16V/32V14-Pin SOIC T/R RoHS
Comparator Quad ¡À16V/32V 14-Pin SOIC T/R
IC, PRECISION COMP, QUAD, 1.3 US, SOIC-1; uS, SOIC-14; Comparator Type:Precision Voltage; No. of Comparators:4;
Amplifier; Comparator LP Quad, 14-Pin SOIC
Comparator General Purpose CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
STMICROELECTRONICS - LM339DT - Analog Comparator, Quad, Precision Voltage, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins
Quad Voltage Comparator; tpd 1300ns; Voff 1mV; 2V~32V; +/-1÷+/-16V; 0÷70°C;; Substitute: LM339D; LM339DT; LM339D-ST; LM339D-GURT;
IC - Voltage Comparator; No. of Comparators:4; Comparator Type:Precision; Response Time:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Current:1.3mA; Supply Voltage Min:2V; Supply Voltage Max:36V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339-DT
  • LM339D-T
  • LM339DT.

Technical Specifications

Physical
Case/PackageSO
Contact PlatingTin
MountSurface Mount
Number of Pins14
Weight4.535924 g
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Input Current250 nA
Max Operating Temperature70 °C
Max Power Dissipation830 mW
Max Supply Current2 mA
Max Supply Voltage32 V
Min Dual Supply Voltage1 V
Min Operating Temperature0 °C
Min Supply Voltage2 V
Natural Thermal Resistance105 °C/W
Nominal Supply Current2 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Output Current16 mA
Output Current per Channel100 pA
Output TypeTTL
PackagingCut Tape
Power Dissipation830 mW
Propagation Delay1.3 µs
Quiescent Current2.5 mA
Response Time1.3 µs
Schedule B8542390000
Turn-On Delay Time1.3 µs
TypeGeneral Purpose
Voltage Gain106.02 dB
Dimensions
Height1.65 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339DT.

element14 APAC
Datasheet19 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
Farnell
Datasheet10 pages21 years ago
element14
Datasheet16 pages18 years ago
iiiC
Datasheet19 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant