📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

STMicroelectronics LM339D

LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339D.

IHS

Datasheet19 pages12 years ago

Newark

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-3.50%

CAD Models

Download STMicroelectronics LM339D symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.125
$ 0.125
Stock
1,379,545
24,121,640
24,121,640
Authorized Distributors
6
6
6
Case/Package
SOIC
SO
SO
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
1.3 µs
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsLM239D
LM239 Series 32 V 400 nA Surface Mount Quad Differential Comparator - SOIC-14
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM139DT
Comparator Quad ±16V/32V 14-Pin SOIC T/R

Descriptions

Descriptions of STMicroelectronics LM339D provided by its distributors.

LM339 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
QUAD DIFFERENTIAL COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, 300ns Response Time, BIPolar, PDSO14
Comparator Quad ±16V/32V 14-Pin SOIC Tube
Quadruple voltage comparator, 4 channels, SOIC-14, LM339D
AMPLIFIER, VOLTAGE COMPARATOR, +/- 18 V OR 36 V, 1.1 MA (TYP.) @ +5 V SUPPLY
IC, COMPARATOR, QUAD, LOW POWER; Comparator Type:Low Power; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:339; No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:32V; Supply Voltage Min:2V; Termination Type:SMD
These devices consist of four independent preci-sion voltage comparators with an offset voltage specifications as low as 2mV max for LM339A,LM239A and LM139A. All these comparators were designed specifically to operate from a sin-gle power supply aver a wide range of voltages. Operation from split power supplies is also possi-ble. These comparators also have a unique character-is tic in that the input common-mode voltage range includes ground even though operated from a sin-gle power supply voltage.
Comparator Type = Low Power / Output Type = TTL / Output Type = DTL / Output Type = ECL / Output Type = MOS / Output Type = CMOS / Channels = 4 / Input Offset Voltage Max. mV = 5 / Output Current per Channel pA = 100 / Response Time us = 1.3 / Supply Current mA = 1.1 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.65 / Reflow Temperature Max. °C = 260 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 339 D
  • LM 339D
  • LM339 D
  • LM339-D
  • LM339D.