Texas Instruments LM317MDCYR

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet16 pages13 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet23 pages6 years ago
Datasheet22 pages7 years ago
Datasheet17 pages10 years ago
Datasheet17 pages10 years ago
Augswan
Datasheet24 pages2 years ago
Newark
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago
iiiC
Datasheet8 pages12 years ago
DigiKey
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-74.41%

Alternate Parts

Price @ 1000
$ 0.231
$ 0.498
$ 0.498
Stock
1,829,232
1,485,547
1,485,547
Authorized Distributors
5
3
3
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
3 %
3 %
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM317MDCYR provided by its distributors.

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
IC REG LINEAR ADJ 0.5A SOT223 / Standard Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 T/R
TEXAS INSTRUMENTS LM317MDCYR ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4
ADJUSTABLE LINEAR REGULATOR, 1.25V TO 37V SOT-223-4, FULL REEL
500mA Adjustable 1.25V~37V positive 40V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PDSO4
LM317 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C TJ
Adjustable Linear Regulator, 1.25V To 37; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:500Ma; Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDCYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317/MDCYR
  • LM317MDCYR .
  • LM317MDCYR.

Technical Specifications

Physical
Case/PackageSOT-223
Contact PlatingTin
MountSurface Mount
Number of Pins4
Weight188.014037 mg
Technical
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage37 V
Max Supply Voltage40 V
Min Input Voltage4.2 V
Min Operating Temperature-40 °C
Min Output Voltage1.25 V
Min Supply Voltage2.5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeAdjustable
Output Voltage37 V
PackagingDigi-Reel®
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current3.5 mA
Reference Voltage1.3 V
Schedule B8542390000
Dimensions
Height1.8 mm
Length6.5 mm
Thickness1.6 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDCYR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet16 pages13 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet23 pages6 years ago
Datasheet22 pages7 years ago
Datasheet17 pages10 years ago
Datasheet17 pages10 years ago
Augswan
Datasheet24 pages2 years ago
Newark
Datasheet17 pages12 years ago
Datasheet16 pages12 years ago
iiiC
Datasheet8 pages12 years ago
DigiKey
Datasheet12 pages17 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago