What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM317MDCY

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDCY.

element14 APAC

Datasheet22 pages12 years ago
Datasheet22 pages10 years ago

Texas Instruments

Farnell

Upverter

Newark

Inventory History

3 month trend:
-1.49%

CAD Models

Download Texas Instruments LM317MDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.312
$ 0.312
Stock
448,212
1,278,585
1,278,585
Authorized Distributors
3
2
2
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
37 V
37 V
37 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM317MQDCYR
LDO Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M33CDCY
Standard Regulator Position 3.3 Volt 0.5A 4-Pin(3+Tab) SOT-223
Texas InstrumentsUA78M05CDCY
Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223
MicrochipMIC5209-2.5YS
MIC5209 Series 2.5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 1.2Vout, 500mAout, SOT-223-3

Descriptions

Descriptions of Texas Instruments LM317MDCY provided by its distributors.

500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
LDO Regulator Pos 1.25V to 37V 0.5A 4-Pin(3+Tab) SOT-223 Tube
LM317 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 3V 1.8mm 500mA -40C~125C TJ
Ic, Ldo Reg, Adj, Sot-223-4; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDCY ..
  • LM317MDCY.