onsemi LM285Z-2.5RPG

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Cathode Current30 µA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient80 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5RPG.

SHENGYU ELECTRONICS
Datasheet9 pages7 years ago
onsemi
Datasheet9 pages16 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-40.65%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.422
$ 0.422
Stock
113,247
492,057
492,057
Authorized Distributors
3
5
5
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM285Z-2.5RPG.

Related Parts

Descriptions

Descriptions of onsemi LM285Z-2.5RPG provided by its distributors.

V-Ref Precision 2.5V 20mA 3-Pin TO-92 Fan-Fold
Ic,volt Reference,fixed,2.5V,bipolar,sip,3Pin,plastic |Onsemi LM285Z-2.5RPG
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z2.5RPG

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Cathode Current30 µA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current20 mA
Output Voltage2.5 V
PackagingCut Tape (CT)
Reference TypeShunt
Temperature Coefficient80 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5RPG.

SHENGYU ELECTRONICS
Datasheet9 pages7 years ago
onsemi
Datasheet9 pages16 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago