onsemi LM285Z-2.5G

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Cathode Current30 µA
Current Rating10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1.5 %
Dimensions
Height5.334 mm
Length5.1816 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5G.

onsemi
Datasheet9 pages16 years ago
Augswan
Datasheet9 pages7 years ago
TME
Datasheet13 pages2 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing3 pages3 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-51.72%

Alternate Parts

Price @ 1000
$ 0.422
$ 0.312
$ 0.312
Stock
492,057
276,747
276,747
Authorized Distributors
5
3
3
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM285Z-2.5G.

Related Parts

Descriptions

Descriptions of onsemi LM285Z-2.5G provided by its distributors.

LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Voltage Reference; Vref: 1.235V; 1.5%; -40+85 deg.C; THT; TO92
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM285 Series; Reference Voltage: 2.5V; Initial Accuracy: 1.5%; Temperature Coefficient: ± 80ppm/°C; Voltage Reference Case Style: TO-9

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z2.5G

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Ambient Temperature Range High85 °C
Cathode Current30 µA
Current Rating10 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingBulk
Reference TypeFixed, Shunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1.5 %
Dimensions
Height5.334 mm
Length5.1816 mm
Width4.191 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5G.

onsemi
Datasheet9 pages16 years ago
Augswan
Datasheet9 pages7 years ago
TME
Datasheet13 pages2 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing3 pages3 years ago
Jameco
Datasheet10 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago