onsemi LM285Z-2.5RAG

LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Cathode Current30 µA
Current Rating20 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Channels1
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5RAG.

onsemi
Datasheet9 pages16 years ago
SHENGYU ELECTRONICS
Datasheet9 pages7 years ago
Newark
Datasheet12 pages7 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-70.09%

Alternate Parts

Price @ 1000
$ 0.312
$ 0.422
$ 0.422
Stock
276,747
492,057
492,057
Authorized Distributors
3
5
5
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
80 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
30 µA
30 µA
30 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM285Z-2.5RAG.

Related Parts

Descriptions

Descriptions of onsemi LM285Z-2.5RAG provided by its distributors.

LM285 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92
V-Ref Precision 2.5V 20mA 3-Pin TO-92 T/R
MicroPower Voltage Reference Diodes 2.5 V, ±1.5%
VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3; Voltage Reference Type:Shunt - Fixed; Product Range:LM285 Series; Voltage:2.5V; Initial
VOLTAGE REF, SHUNT, 2.5V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM285 Series; Reference Voltage: 2.5V; Initial Accuracy: 1.5%; Temperature Coefficient: ± 80ppm/°C; Voltage Reference Case Style: TO-226AA; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Reference Volts: 2.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM285Z2.5RAG

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Cathode Current30 µA
Current Rating20 mA
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Channels1
Output Current20 mA
Output TypeFixed
Output Voltage2.5 V
PackagingCut Tape
Reference TypeShunt
Reference Voltage2.5 V
Schedule B8542390000
Temperature Coefficient80 ppm/°C
Tolerance1.5 %

Documents

Download datasheets and manufacturer documentation for onsemi LM285Z-2.5RAG.

onsemi
Datasheet9 pages16 years ago
SHENGYU ELECTRONICS
Datasheet9 pages7 years ago
Newark
Datasheet12 pages7 years ago
TME
Datasheet13 pages2 years ago
iiiC
Datasheet9 pages16 years ago
Mouser
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago