Texas Instruments LM285Z-2.5

IC, Volt Reference, Fixed, 2.5V, Bipolar, Sip, 3PIN, Plastic
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Output Current20 mA
Output Voltage2.5 V
PackagingBulk
Reference TypeShunt
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285Z-2.5.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet13 pages19 years ago

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.377
$ 0.422
$ 0.422
Stock
75,250
492,057
492,057
Authorized Distributors
1
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM285Z-2.5.

Descriptions

Descriptions of Texas Instruments LM285Z-2.5 provided by its distributors.

IC,VOLT REFERENCE,FIXED,2.5V,BIPOLAR,SIP,3PIN,PLASTIC
V-Ref Precision 2.5V 20mA 3-Pin TO-92 Box
TWO TERMINAL VOLTAGE REFERENCE
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 285Z2.5
  • LM-285Z-2.5
  • LM285Z 2.5

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage2.5 V
Min Operating Temperature-40 °C
Output Current20 mA
Output Voltage2.5 V
PackagingBulk
Reference TypeShunt
Temperature Coefficient150 ppm/°C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285Z-2.5.

National Semiconductor
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
DigiKey
Datasheet13 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago