Texas Instruments LM26LVCISD-130/NOPB

1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Output Current7 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.6 V
Min Supply Voltage (DC)1.6 V
Operating Supply Current8 µA
Output Current7 mA
Output TypeAnalog, Digital, Voltage
PackagingTape & Reel
Quiescent Current8 µA
Switching Temperature130 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26LVCISD-130/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.396
$ 0.461
$ 0.461
Stock
162,621
127,820
127,820
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
8 µA
8 µA
8 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM26LVCISD-130/NOPB.

Descriptions

Descriptions of Texas Instruments LM26LVCISD-130/NOPB provided by its distributors.

1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON 0 to 150
Tape & Reel (TR) Active High Active Low Trip Test 6 130°C Thermostat 2.2mm 7mA 1.6V~5.5V -50C~150C
CoC and 2-years warranty / RFQ for pricing
Temp Sensor Digital 6-Pin LLP EP T/R
THERMOSTAT 130DEGC OPN DRN 6WSON
LM26LV 1.6V-CAPABLE TEMPERATURE
IC TEMP SENS/SWITCH 130C 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26LVCISD-130NOPB
  • LM26LVCISD130/NOPB
  • LM26LVCISD130NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Output Current7 mA
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature0 °C
Min Supply Voltage1.6 V
Min Supply Voltage (DC)1.6 V
Operating Supply Current8 µA
Output Current7 mA
Output TypeAnalog, Digital, Voltage
PackagingTape & Reel
Quiescent Current8 µA
Switching Temperature130 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26LVCISD-130/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago