Texas Instruments LM26LVQISDX-130/NOPB

Automotive grade, ±3°C 1.6V-5.5V capable, factory preset trip point temperature switch 6-WSON -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Output Current7 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current8 µA
PackagingTape and Reel
Quiescent Current8 µA
Switching Temperature130 °C
Dimensions
Height8 mm
Length2.5 mm
Thickness800 µm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26LVQISDX-130/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

Inventory History

3 month trend:
+96.37%

Alternate Parts

Price @ 1000
$ 0.461
$ 0.396
$ 0.676
Stock
73,845
128,185
54,568
Authorized Distributors
3
1
2
Case/Package
-
-
-
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
1.6 V
-
Max Supply Voltage
5.5 V
5.5 V
-
Operating Supply Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM26LVQISDX-130/NOPB provided by its distributors.

Automotive grade, ±3°C 1.6V-5.5V capable, factory preset trip point temperature switch 6-WSON -40 to 150
Temp Sensor Analog(Voltage) Automotive 6-Pin WSON EP T/R
Thermostats Auto 1.6V LLP-6 Fcty Preset Temp Switch
LM26LV-Q1 - AUTOMOTIVE GRADE, 1.
THERMOSTAT 130DEGC OPN DRN 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26LVQISDX-130-NOPB
  • LM26LVQISDX-130NOPB
  • LM26LVQISDX130/NOPB
  • LM26LVQISDX130NOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Output Current7 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Operating Supply Current8 µA
PackagingTape and Reel
Quiescent Current8 µA
Switching Temperature130 °C
Dimensions
Height8 mm
Length2.5 mm
Thickness800 µm
Width2.2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26LVQISDX-130/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago