onsemi LM2576D2T-3.3G

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Efficiency75 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
Switching Frequency52 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-3.3G.

Augswan
Datasheet28 pages18 years ago
Farnell
Datasheet29 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.77
$ 1.331
$ 1.331
Stock
98,692
445,440
445,440
Authorized Distributors
2
9
9
Case/Package
TO-263-6
D2PAK
D2PAK
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2576D2T-3.3G.

Related Parts

Descriptions

Descriptions of onsemi LM2576D2T-3.3G provided by its distributors.

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576D2T3.3G

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Efficiency75 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current3 A
Min Input Voltage7 V
Min Operating Temperature-40 °C
Number of Outputs1
Operating Supply Voltage40 V
Output Current3 A
Output TypeFixed
Output Voltage3.3 V
Switching Frequency52 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi LM2576D2T-3.3G.

Augswan
Datasheet28 pages18 years ago
Farnell
Datasheet29 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago