onsemi LM2575D2T-015G

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
Obsolete
In Stock

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Efficiency88 %
Frequency52 kHz
Max Duty Cycle98 %
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage15 V
PackagingCut Tape
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-015G.

Augswan
Datasheet28 pages14 years ago
Farnell
Datasheet28 pages18 years ago
Datasheet30 pages14 years ago
Upverter
Technical Drawing1 page2 years ago
Datasheet31 pages1 year ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.6
$ 1.17
$ 1.17
Stock
57,382
243,872
243,872
Authorized Distributors
2
5
5
Case/Package
TO-263-6
D2PAK
D2PAK
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
45 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
15 V
15 V
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM2575D2T-015G.

Related Parts

Descriptions

Descriptions of onsemi LM2575D2T-015G provided by its distributors.

Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 15 V
VOLTAGE-MODE RoHS Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 52kHz 1A 15V
Conv DC-DC Single Step Down 4.75V to 40V 6-Pin(5+Tab) D2PAK Rail - Rail/Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575D2T-015G.
  • LM2575D2T015G

Technical Specifications

Physical
Case/PackageTO-263-6
MountSurface Mount
Number of Pins5
Technical
Efficiency88 %
Frequency52 kHz
Max Duty Cycle98 %
Max Input Voltage45 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage40 V
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Output Voltage15 V
Number of Outputs1
Output Current1 A
Output TypeFixed
Output Voltage15 V
PackagingCut Tape
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM2575D2T-015G.

Augswan
Datasheet28 pages14 years ago
Farnell
Datasheet28 pages18 years ago
Datasheet30 pages14 years ago
Upverter
Technical Drawing1 page2 years ago
Datasheet31 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago