Texas Instruments LM2574M-5.0

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574M-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Farnell
Datasheet27 pages12 years ago
Burklin Elektronik
Datasheet40 pages7 years ago
National Semiconductor
Datasheet24 pages24 years ago
element14 APAC
Datasheet38 pages6 years ago

Alternate Parts

Price @ 1000
$ 2.683
$ 1.854
$ 1.854
Stock
448,836
523,929
523,929
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4 V
4 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
-
-
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2574M-5.0.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2574M-5.0 provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 14-Pin SOIC W Tube
Switching Regulator, Voltage-mode, 0.5A, 52kHz Switching Freq-Max, PDSO14
SWITCHING REG 0.5A 5.0V, SMD, 2574; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Base Number:2574; Device Marking:LM2574M-5.0; Frequency:52kHz; IC Generic Number:2574; Input Voltage Max:40V; Input Voltage Min:8V; Logic Function Number:2574; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:5V; Package / Case:SOIC; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2574 M-5.0
  • LM2574M5.0

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Frequency52 kHz
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Max Output Voltage5 V
Max Supply Voltage40 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage4 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 mA
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574M-5.0.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Farnell
Datasheet27 pages12 years ago
Burklin Elektronik
Datasheet40 pages7 years ago
National Semiconductor
Datasheet24 pages24 years ago
element14 APAC
Datasheet38 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago