Texas Instruments LM2574MX-5.0/NOPB

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574MX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet35 pages9 years ago
Datasheet24 pages24 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet35 pages9 years ago
element14 APAC
Datasheet38 pages8 years ago
LCSC
Datasheet40 pages2 years ago
Burklin Elektronik
Datasheet39 pages3 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2574MX-5.0/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2574MX-5.0/NOPB provided by its distributors.

8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 14-SOIC -40 to 125
Converter DC/DC: PMIC; buck; Vout: 4V; Vin: 4-40V; 5mA; 58kHz; -40+125 st.C; SMD; SOIC(NPA)14
Switching Regulator, Voltage-mode, 1.8A, 63kHz Switching Freq-Max, BIPolar, PDSO14
Conv DC-DC 4V to 40V Step Down Single-Out 5V 0.5A 14-Pin SOIC W T/R
Voltage regulator, 5 VDC, 500 mA, positive, SOIC-14, LM2574MX-5.0/NOPB
LM2574 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5V 7.498mm 500mA 52kHz
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 5V, 52KHZ, SOIC-14; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 14Broche(s); Courant, sortie: 500mA; Tension d

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2574MX-5.0 NOPB
  • LM2574MX-5.0-NOPB
  • LM2574MX-5.0/NOPB .
  • LM2574MX-5.0NOPB
  • LM2574MX5.0/NOPB
  • LM2574MX5.0NOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Efficiency77 %
Max Input Voltage40 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage5 V
Number of Outputs1
Output Current500 mA
Output TypeFixed
Output Voltage5 V
PackagingTape and Reel
Quiescent Current5 mA
Schedule B8542390000
Switching Frequency52 kHz
Synchronous RectifierNo
Dimensions
Height2.65 mm
Length8.992 mm
Thickness2.301 mm
Width7.498 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2574MX-5.0/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet27 pages12 years ago
Newark
Datasheet34 pages8 years ago
Datasheet35 pages9 years ago
Datasheet24 pages24 years ago
Farnell
Datasheet38 pages7 years ago
Datasheet35 pages9 years ago
element14 APAC
Datasheet38 pages8 years ago
LCSC
Datasheet40 pages2 years ago
Burklin Elektronik
Datasheet39 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago