Texas Instruments LM25141RGET

Low Iq, Wide Input Range Synchronous Buck Controller 24-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet50 pages6 years ago

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 3.34
$ 2.115
$ 2.115
Stock
148,693
490,779
490,779
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.8 V
3.8 V
Max Supply Voltage
-
42 V
42 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25141RGET.

Descriptions

Descriptions of Texas Instruments LM25141RGET provided by its distributors.

Low Iq, Wide Input Range Synchronous Buck Controller 24-VQFN -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 3.8V to 42V 24-Pin VQFN T/R
2.2MHz 3.8V~42V 1 Step-down type VQFN-24-EP(4x4) DC-DC Controllers ROHS
LM25141 Half-Bridge Tape & Reel (TR) Automotive AEC-Q101 DC to DC switching controller 20A 1mm 3.3V 2.2MHz
DC/DC CTRL, SYNC BUCK, VQFN-24
LOW VOLTAGE LM5141- SYNC BUCK CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141RGET.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet50 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago