Texas Instruments LM25141QRGERQ1

Half-Bridge Regulator Positive Output Step-Down - DC-DC Controller IC 24-VQFN (4x4)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Number of Outputs1
Output Current4.25 A
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141QRGERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet49 pages3 years ago

Inventory History

3 month trend:
+4.76%

Alternate Parts

Price @ 1000
$ 2.115
$ 4.09
$ 4.09
Stock
515,413
287,524
287,524
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Number of Outputs
1
-
-
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25141QRGERQ1.

Descriptions

Descriptions of Texas Instruments LM25141QRGERQ1 provided by its distributors.

Half-Bridge Regulator Positive Output Step-Down - DC-DC Controller IC 24-VQFN (4x4)
Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150
Switching Controller, Current-mode, 30A, 2600kHz Switching Freq-Max, PQCC24
DC/DC Cntrlr Single-OUT Step Down 20A 2300kHz Automotive 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25141QRGERQ1..

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage42 V
Min Operating Temperature-40 °C
Min Supply Voltage3.8 V
Number of Outputs1
Output Current4.25 A
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141QRGERQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet49 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago