Texas Instruments LM25141RGER

LM25141RGER / Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.06
$ 2.115
$ 2.115
Stock
178,654
490,779
490,779
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3.8 V
3.8 V
Max Supply Voltage
-
42 V
42 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25141RGER.

Descriptions

Descriptions of Texas Instruments LM25141RGER provided by its distributors.

LM25141RGER / Half-Bridge Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4)
Low Iq, Wide Input Range Synchronous Buck Controller 24-VQFN -40 to 125
DC DC Cntrlr Single-OUT Sync Buck 3.8V to 48V 24-Pin VQFN T/R
DC/DC Cntrlr Single-OUT Step Down 2300kHz 24-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141RGER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago