Texas Instruments LM25141QRGETQ1

DC/DC Cntrlr Single-OUT Step Down 2300kHz Automotive 24-Pin VQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141QRGETQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet49 pages6 years ago

Inventory History

3 month trend:
+30.82%

Alternate Parts

Price @ 1000
$ 4.09
$ 2.115
$ 3.34
$ 1.06
Stock
280,131
814,829
137,325
222,084
Authorized Distributors
3
3
3
1
Case/Package
VQFN
VQFN
VQFN
VQFN
Number of Pins
24
24
24
24
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
-
-
-
-
Memory Size
-
-
-
-
Min Supply Voltage
-
3.8 V
-
-
Max Supply Voltage
-
42 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25141QRGETQ1.

Descriptions

Descriptions of Texas Instruments LM25141QRGETQ1 provided by its distributors.

DC/DC Cntrlr Single-OUT Step Down 2300kHz Automotive 24-Pin VQFN EP T/R
2.2MHz 3.8V~42V 1 Step-down type VQFN-24-EP(4x4) DC-DC Controllers ROHS
Automotive 2.2-MHz, low-IQ synchronous buck controller with frequency spread spectrum 24-VQFN -40 to 150
Switching Controller, Current-mode, 30A, 2600kHz Switching Freq-Max, PQCC24
DC/DC CTRL, SYNC BUCK, 2.2MHZ, VQFN-24;
LOW VOLTAGE LM5141- SYNC BUCK CO
Dc/Dc Ctrl, Sync Buck, 2.2Mhz, Vqfn-24; Supply Voltage Min:3.8V; Supply Voltage Max:42V; No. Of Outputs:1 Output; Duty Cycle (%):50%; Controller Ic Case Style:Vqfn; No. Of Pins:24Pins; Switching Frequency:2.2Mhz; Topology:Synchronousrohs Compliant: Yes |TEXAS INSTRUMENTS LM25141QRGETQ1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25141QRGETQ1 .

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins24
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness880 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25141QRGETQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet49 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago