Texas Instruments LM25011AMY

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage2.51 V
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Quiescent Current1.2 mA
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011AMY.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
+188%

Alternate Parts

Price @ 1000
$ 1.733
$ 1.478
$ 1.478
Stock
901,842
776,579
776,579
Authorized Distributors
4
3
3
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
2.51 V
2.51 V
2.51 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25011AMY.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25011AMY provided by its distributors.

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R
Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage2.51 V
Number of Outputs1
Operating Supply Voltage42 V
Output ConfigurationPositive
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingTape & Reel (TR)
Quiescent Current1.2 mA
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011AMY.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet29 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago