Texas Instruments LM25011MY/NOPB

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage2.51 V
Number of Outputs1
Operating Supply Voltage42 V
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Quiescent Current1.2 mA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011MY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet27 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet29 pages9 years ago
Datasheet27 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet16 pages14 years ago
LCSC
Datasheet32 pages1 year ago
Farnell
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Datasheet15 pages12 years ago
Datasheet22 pages13 years ago
Datasheet24 pages14 years ago

Inventory History

3 month trend:
+28.57%

Alternate Parts

Price @ 1000
$ 1.617
$ 1.385
Stock
1,794,311
1,064,746
Authorized Distributors
5
4
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
42 V
42 V
Min Output Voltage
2.51 V
2.51 V
Max Output Voltage
40 V
40 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25011MY/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM25011MY/NOPB provided by its distributors.

6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125
Conv DC-DC 6V to 42V Step Down Single-Out 2.51V to 40V 2A 10-Pin HVSSOP EP T/R
Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10
TEXAS INSTRUMENTS LM25011MY/NOPB IC, STEP-DOWN REGULATOR, MSOP-10, REEL
IC, STEP-DOWN REGULATOR, MSOP-10, REEL; Topology: Buck (Step Down); Input Voltage Min: 6V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 10Pins; Output Current: 2A; Output Voltage Min: 2.51V; Output Voltage Max: 40V; Switching Frequency: 2MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Base Number: 25011; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Output Voltage: 40V; Primary Input Voltage: 42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25011MY/NOPB .
  • LM25011MY/NOPB.
  • LM25011MYNOPB

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins10
Technical
Max Input Voltage42 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage40 V
Min Input Voltage6 V
Min Operating Temperature-40 °C
Min Output Voltage2.51 V
Number of Outputs1
Operating Supply Voltage42 V
Output Current2 A
Output TypeAdjustable
Output Voltage40 V
PackagingCut Tape
Quiescent Current1.2 mA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25011MY/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet27 pages11 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet29 pages9 years ago
Datasheet27 pages9 years ago
element14
Datasheet22 pages12 years ago
Datasheet16 pages14 years ago
Future Electronics
Datasheet16 pages14 years ago
LCSC
Datasheet32 pages1 year ago
Farnell
Datasheet27 pages11 years ago
Datasheet26 pages11 years ago
Datasheet24 pages12 years ago
Datasheet15 pages12 years ago
Datasheet22 pages13 years ago
Datasheet24 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago