onsemi LM224DR2G

ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM224DR2G.

Newark
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
TME
Datasheet14 pages10 years ago
Datasheet17 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
iiiC
Datasheet15 pages13 years ago
Jameco
Datasheet17 pages15 years ago

Inventory History

3 month trend:
+83.91%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.11
$ 0.11
Stock
4,651,494
367,183
367,183
Authorized Distributors
9
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM224DR2G.

Related Parts

Descriptions

Descriptions of onsemi LM224DR2G provided by its distributors.

ROHS3Compliant EAR99 LM224 Cut Tape (CT) op amp buffer circuit 8.75mm 0.3muA 9V 1000kHz
Operational Amplifier, Single Supply, Quad
Gain Bandwidth Product:1MHz; Supply Voltage Range:3V to 32V; IC Case / Package:SOIC; No. of Pins:14Pins; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Qualification:-; MSL:-; Bandwidth:1MHz RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224DR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Max Supply Voltage32 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current1.2 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current40 mA
Output Current per Channel40 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM224DR2G.

Newark
Datasheet14 pages7 years ago
Datasheet14 pages8 years ago
onsemi
Datasheet15 pages13 years ago
Datasheet16 pages13 years ago
Datasheet16 pages17 years ago
TME
Datasheet14 pages10 years ago
Datasheet17 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages8 years ago
iiiC
Datasheet15 pages13 years ago
Jameco
Datasheet17 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago