Texas Instruments LM224DR

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.2 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation1.26 W
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
TME
Datasheet39 pages9 years ago
Newark
Datasheet42 pages6 years ago
Datasheet32 pages9 years ago
Datasheet35 pages10 years ago
Datasheet40 pages8 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet40 pages8 years ago
Datasheet40 pages7 years ago
Farnell
Datasheet32 pages9 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet42 pages2 years ago
Upverter
Datasheet41 pages3 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet24 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
iiiC
Datasheet12 pages21 years ago

Inventory History

3 month trend:
-95.83%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.122
$ 0.122
Stock
3,547,226
2,067,829
2,067,829
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
32 V
32 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM224DR.

Related Parts

Descriptions

Descriptions of Texas Instruments LM224DR provided by its distributors.

Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
ROHS3Compliant EAR99 LM224 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.3muA 9V 1200kHz
Op Amp Quad GP ¡À16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1.2MHZ 14SOIC
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Op Amp, Quad Ind Spec, Soic14, 224; No. Of Amplifiers:4 Amplifier; Bandwidth:1.2Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 1.5V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM224DR
Quad Op-Amp, GBW 1.2MHz, SR 0.5V/us, Voff 3mV, +/-1.5÷+/-16V, -25÷85°C; LM224DR LM224DR2G LM224DRG3 LM224DRG4 LM224D-SMD
OP AMP, QUAD IND SPEC, SOIC14, 224; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.2MHz; Vitesse de balayage: 0.5V/µs; Gamme de tension d'alimentation: ± 1.5V à ± 16V; Type de boîtier d'amplificateur: SOIC; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM224DR .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High85 °C
Bandwidth1.2 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.2 MHz
Input Bias Current20 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage16 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation1.26 W
Max Supply Voltage30 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.4 mA
Operating Supply Voltage16 V
Output Current30 mA
Output Current per Channel20 mA
PackagingTape & Reel (TR)
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM224DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet34 pages10 years ago
Datasheet33 pages12 years ago
Datasheet33 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet63 pages16 years ago
TME
Datasheet39 pages9 years ago
Newark
Datasheet42 pages6 years ago
Datasheet32 pages9 years ago
Datasheet35 pages10 years ago
Datasheet40 pages8 years ago
Datasheet35 pages10 years ago
element14 APAC
Datasheet40 pages8 years ago
Datasheet40 pages7 years ago
Farnell
Datasheet32 pages9 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet42 pages2 years ago
Upverter
Datasheet41 pages3 years ago
Jameco
Datasheet28 pages16 years ago
DigiKey
Datasheet24 pages19 years ago
Sierra IC
Datasheet18 pages19 years ago
iiiC
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago